- RS Stock No.:
- 489-349
- Manufacturer:
- RS PRO
Discontinued product
Alternative
- RS Stock No.:
- 489-349
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Video DVI Interface cable
A selection of cable assembly allowing interface to analogue monitor/graphics cards and digital displays.
RS Pro Black DVI/VGA Adapter, Male DVI-A to Female VGA
DVI to VGA adapter offers you a cost-effective way to connect an HDTV, Projector or Display with VGA to a PC or Mac computer with a DVI Analog Video Card at a resolution up to 1080P. This adapter can also extend a one screen system and provide an ability to use 2 screens (2 independent video outputs are required).
Features and Benefits:
An easy way to convert a signal from DVI-I port to VGA supported devices.
Plug and Play design ensures a quick and easy setup and instant operation.
No external software or drivers are required.
Casing finished in stylish, black moulded plastic.
Constructed of high-quality materials to ensure dependability.
The adaptor is fitted with locking screws for both DVI-I and VGA connectors
Plug and Play design ensures a quick and easy setup and instant operation.
No external software or drivers are required.
Casing finished in stylish, black moulded plastic.
Constructed of high-quality materials to ensure dependability.
The adaptor is fitted with locking screws for both DVI-I and VGA connectors
Important Notes:
This adapter does not convert digital signals in analogue so will not work with DVI-D
The adapter does not transmit any audio signal. Audio must be transmitted separately
Frequently asked questions & answers:
Does this adapter need any additional source of power?
No, this adapter doesnt need any additional power supply as it only converts the signal from DVI-I connector into VGA. It doesnt transform Digital signal into analogue or analogue into digital
Is the installation of the adapter complicated?
Installation of the connector is extremely easy, you simply need to connect one of its end with DVI-I port on your graphics card or in your laptop and connect the VGA cable to the other end. There are no drivers or software installation required.
My computer has VGA connector only and a new monitor is fitted with DVI port. Can I use this to connect them together?
This adapter works the other way around. It allows a signal converting from DVI standard to VGA.
Specifications
Attribute | Value |
---|---|
Converts From Gender | Male |
Converts From Type | DVI |
Converts To Gender | Female |
Converts To Type | VGA |
Type | Audio |
Length | 50mm |
Current Rating | 3A |
Colour | Black |