- RS Stock No.:
- 866-1495
- Mfr. Part No.:
- 290615 XTCEXSBN11
- Manufacturer:
- Eaton
34 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR177.05
Units | Per Unit |
1 + | MYR177.05 |
- RS Stock No.:
- 866-1495
- Mfr. Part No.:
- 290615 XTCEXSBN11
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
Eaton XT Series Contactors
The professional Eaton XT series of contactors are designed to be an efficient and effective solution for customer applications from mini contactor relays(up to 7A) all the way to vacuum contactors (up to 3,180 A). The entire XT IEC output range contactors are suitable for global use making it a trusted device for a wide range of business and industrial solutions.
The XT series of contactors includes non-reversing and reversing contactors, overload relays and a variety of related accessories. These small but powerful DC devices make them efficient and versatile with their stand out feature being their reduced power consumption. This enables the power supply units to be reduced in size while offering a more energy efficient device.
The XT series of contactors includes non-reversing and reversing contactors, overload relays and a variety of related accessories. These small but powerful DC devices make them efficient and versatile with their stand out feature being their reduced power consumption. This enables the power supply units to be reduced in size while offering a more energy efficient device.
Features and Benefits
Frame sizes: 45 mm for up to 32 A; 55 mm for up to 72 A; and 90 mm for up to 170 A
Temperature range –25 °C to +60 °C
Four-pole contactor up to 200 A
Uniform accessories for three-pole and four-pole contactors
Double box terminals for reliable wiring of different cross-sections
The contactors up to 38 A can be controlled directly from a PLC
DC-operated devices with integrated suppressor circuits
Temperature range –25 °C to +60 °C
Four-pole contactor up to 200 A
Uniform accessories for three-pole and four-pole contactors
Double box terminals for reliable wiring of different cross-sections
The contactors up to 38 A can be controlled directly from a PLC
DC-operated devices with integrated suppressor circuits
Note
Eaton formerly known as Moeller
Eaton XT Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Normal State Configuration | 1NC + 1NO |
Mounting Style | Side Mount |
Series | Eaton Moeller |
Contact Current Rating | 10 A |
Terminal Type | Screw |
Pole and Throw Configuration | DPDT |
Maximum Operating Temperature | +50°C |