- RS Stock No.:
- 776-2932
- Mfr. Part No.:
- A9N26959
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR936.47
Units | Per Unit |
1 + | MYR936.47 |
- RS Stock No.:
- 776-2932
- Mfr. Part No.:
- A9N26959
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
Acti9 Auxiliaries
The electrical auxiliaries are combined with iC60 circuit breakers, iID residual current circuit breakers, remote tripping switch disconnector iSW-NA , RCA remote controls and ARA automatic reclosers; they enable tripping or remote indication of their position (open/closed/tripped) upon a fault
Features and benefits:
Low consumption on your control circuit.
Compact, lightweight and easily attached to compatible contactors. Clip-on, DIN rail mountable (see datasheet for specifics).
18-month manufacturer warranty with Schneider Electric.
Schneider Green Premium product - easily recyclable and disposed of. Built with sustainability in mind to have the least impact on the environment where possible. Toxic Heavy Metal-free. Mercury free.
Protection ratings & Safety features:
IP20 conforming to EN/IEC 60947-5-1
Compact, lightweight and easily attached to compatible contactors. Clip-on, DIN rail mountable (see datasheet for specifics).
18-month manufacturer warranty with Schneider Electric.
Schneider Green Premium product - easily recyclable and disposed of. Built with sustainability in mind to have the least impact on the environment where possible. Toxic Heavy Metal-free. Mercury free.
Protection ratings & Safety features:
IP20 conforming to EN/IEC 60947-5-1
Tripping auxiliaries:
iMN: undervoltage release
iMNs: delayed undervoltage release
iMNx: undervoltage release, independant from supply voltage
iMX: shunt release
iMX+OF: shunt release with open/close contact.
iMNs: delayed undervoltage release
iMNx: undervoltage release, independant from supply voltage
iMX: shunt release
iMX+OF: shunt release with open/close contact.
Indication auxiliaries:
iMN: undervoltage release
iMNs: delayed undervoltage release
iMNx: undervoltage release, independant from supply voltage
iMX: shunt release
iMX+OF: shunt release with open/close contact.
iMNs: delayed undervoltage release
iMNx: undervoltage release, independant from supply voltage
iMX: shunt release
iMX+OF: shunt release with open/close contact.
Indication auxiliaries:
Motor starters/Control systems.
Switching contactors/relay coils.
Control/Signalling equipment.
How do Auxiliary Contacts work?
iOF: open/close contact
iSD: fault indicating contact
iOF/SD+OF: open/close contact and switchable OF or SD contact.
iSD: fault indicating contact
iOF/SD+OF: open/close contact and switchable OF or SD contact.
Specifications
Attribute | Value |
---|---|
Range | Acti 9 |
Series | iC60 |
Better World Product | Yes |
Better World Verification | Green Premium |