- RS Stock No.:
- 706-0866
- Mfr. Part No.:
- 3RH2911-1BA10
- Manufacturer:
- Siemens
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR47.70
Units | Per Unit |
1 + | MYR47.70 |
- RS Stock No.:
- 706-0866
- Mfr. Part No.:
- 3RH2911-1BA10
- Manufacturer:
- Siemens
Technical data sheets
- Auxiliary contact for contactor
- Switching Devices for Load Feeders
- Datasheet
- Sirius Innovation Accessory Guide
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
- Basic Information
- Siemens Sirius Migration
- Sirius: Migrating From Classic to Innovation
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Aux Contacts & Contactor Accessories
Siemens auxiliary contacts and accessories for the Siemens contactors range.
Siemens Sirius Range Contactor & Control Relays
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Normal State Configuration | NO |
Mounting Style | Snap-On |
Range | Sirius Innovation |
Series | 3RH2 |
Contact Current Rating | 6 A ac, 10 A dc |
Terminal Type | Screw |
Pole and Throw Configuration | SPST |
Contact Voltage Rating | 250 V dc, 690 V ac |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -25 → +60 °C |