Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Automation & Control Gear
/
Contactors & Auxiliary Contacts
/
Auxiliary Contacts
ABB Auxiliary Contact, 1 Contact, NC
RS Stock No.:
614-0845
Mfr. Part No.:
2CDS200970R0001
Manufacturer:
ABB
View this category
Discontinued product
RS Stock No.:
614-0845
Mfr. Part No.:
2CDS200970R0001
Manufacturer:
ABB
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Systempro M compact Additional devices Miniature circuit-breakers S 200/S 200 M/S 200 P series Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
Auxiliary switch for S200, S 200 M series
Integrated auxiliary switch for line safety switches
Can be retrofitted below
Contacts lead at switch-on and lag at switch-off
NCC and NOC versions available
Attribute
Value
Number of Contacts
1
Normal State Configuration
NC
Contact Current Rating
2 A
Pole and Throw Configuration
SP
Contact Voltage Rating
230 V ac, 50 V dc