Siemens Auxiliary Switch Block, 2 Contact, 1NC, 1NO, DIN, SIRIUS
- RS Stock No.:
- 256-5412
- Mfr. Part No.:
- 3RT19262ED31
- Manufacturer:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR630.28
- RS Stock No.:
- 256-5412
- Mfr. Part No.:
- 3RT19262ED31
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Siemens | |
Number of Contacts | 2 | |
Normal State Configuration | 1NC, 1NO | |
Mounting Style | DIN | |
Range | SIRIUS | |
Series | 3RT19262 | |
Contact Current Rating | 3 A | |
Select all | ||
---|---|---|
Manufacturer Siemens | ||
Number of Contacts 2 | ||
Normal State Configuration 1NC, 1NO | ||
Mounting Style DIN | ||
Range SIRIUS | ||
Series 3RT19262 | ||
Contact Current Rating 3 A | ||
Related links
- Siemens Auxiliary Switch Block 1NC DIN, SIRIUS
- Siemens Auxiliary Switch Block 1NC + 1NO Sirius Innovation
- Siemens Auxiliary Switch Block 1NC Clip-On, SIRIUS
- Siemens Auxiliary Switch Block 1NC + 1NO, SENTRON
- Siemens Auxiliary Switch Block 1NC Snap-On
- Siemens Auxiliary Switch Block 1NC + 1NO SENTRON
- Siemens Auxiliary Switch Block 1NC + 1NO 3TF6
- Siemens Auxiliary Switch Block 1NC + 1NO SENTRON