Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Contactors & Auxiliary Contacts
Auxiliary Contacts
Omron Auxiliary Contact Block, 2 Contact, 2NO
RS Stock No.:
214-6837
Mfr. Part No.:
J77MN-20F
Manufacturer:
Omron
Technical data sheets (1)
View this category
Available for back order.
Add to Basket
Units
Back Order
Add to a parts list
Price Each
MYR70.52
Units
Per Unit
1 +
MYR70.52
RS Stock No.:
214-6837
Mfr. Part No.:
J77MN-20F
Manufacturer:
Omron
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
The Omron transverse auxiliary contact block has 2NO contact configuration and has front type of mounting. It can be used for J7MN motor protection circuit breaker.
Degree of protection IP20
Rated frequency 50/60 Hz
Rated operational voltage 24 V ac
Attribute
Value
Number of Contacts
2
Normal State Configuration
2NO
Series
J77MN
Contact Current Rating
2 A
Contact Voltage Rating
240 V