- RS Stock No.:
- 122-9423
- Mfr. Part No.:
- 3RH2911-1MA20
- Manufacturer:
- Siemens
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR66.59
Units | Per Unit |
1 + | MYR66.59 |
- RS Stock No.:
- 122-9423
- Mfr. Part No.:
- 3RH2911-1MA20
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Auxiliary Contacts - 3RH Range
Siemens range of auxiliary contact bloacks to suit the 3RH contactors.
Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay
Note
* These are make before break contacts
Siemens Sirius Range Contactor & Control Relays
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Normal State Configuration | 2NO |
Mounting Style | Snap-On |
Range | Sirius Innovation |
Series | 3RH2 |
Contact Current Rating | 10 A |
Terminal Type | Screw |
Pole and Throw Configuration | DP |
Contact Voltage Rating | 690 V |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -25 → +60 °C |