Recently searched

    WEG Auxiliary Contact Block, 2 Contact, 2NC, Side Mount BLB

    Subtotal (1 unit)**

    MYR54.19

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 04/08/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR54.19

    **price indicative

    RS Stock No.:
    122-1071
    Mfr. Part No.:
    BLB-02 EN
    Manufacturer:
    WEG
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    WEG

    Number of Contacts

    2

    Normal State Configuration

    2NC

    Mounting Style

    Side Mount

    Series

    BLB

    Contact Current Rating

    10 A

    Terminal Type

    Screw

    Pole and Throw Configuration

    DPST

    Contact Voltage Rating

    690 V ac

    Operating Temperature Range

    -25 → +55 °C

    Related links