- RS Stock No.:
- 122-0926
- Mfr. Part No.:
- BFC0-02
- Manufacturer:
- WEG
Temporarily out of stock - back order for despatch 29/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR49.59
Units | Per Unit |
1 + | MYR49.59 |
- RS Stock No.:
- 122-0926
- Mfr. Part No.:
- BFC0-02
- Manufacturer:
- WEG
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BR
Product Details
Front Auxiliary Contact Blocks - BFC Series
Professional range of WEG front-mounted auxiliary contact blocks from the BFC series. The blocks are for use with the CWCA series of contactors. Various combinations of auxiliary contacts are available.
WEG Contactors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Normal State Configuration | 2NC |
Mounting Style | Front Mount |
Series | BFC0 |
Contact Current Rating | 10 A |
Terminal Type | Screw |
Pole and Throw Configuration | DPST |
Contact Voltage Rating | 690 V ac |
Operating Temperature Range | -25 → +55 °C |