- RS Stock No.:
- 699-5709
- Mfr. Part No.:
- ACJ1112P
- Manufacturer:
- Panasonic
Temporarily out of stock - back order for despatch 17/10/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR17.70
Units | Per Unit |
1 - 17 | MYR17.70 |
18 - 34 | MYR16.72 |
35 + | MYR15.69 |
- RS Stock No.:
- 699-5709
- Mfr. Part No.:
- ACJ1112P
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic ACJ Series PCB Automotive Relays
These super miniature PCB mount automotive relays are ideal for relay unit miniaturization and have cadmium free contacts and lead free solder offering environmental protection. Typical applications for these miniature automotve relays include powered windows, automatic door locks, electrically powered mirrors, powered sunroofs, powered seats, lift gates and smart J/B related products.
Features and Benefits
Extremely compact, smallest in its class
Nominal coil voltage 12Vdc
Maximum current capacity 20A for 1 Hour, 30A for 2 minutes
Nominal operating power 640 → 840 mW
Typical applications: Powered windows, automatic door locks, powered seats
Nominal coil voltage 12Vdc
Maximum current capacity 20A for 1 Hour, 30A for 2 minutes
Nominal operating power 640 → 840 mW
Typical applications: Powered windows, automatic door locks, powered seats
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Coil Power | 800mW |
Coil Resistance | 180 Ω |
Contact Configuration | SPDT |
Number of Poles | 1 |
Switching Current | 25A |
Maximum Switching Voltage DC | 14V dc |
Mounting Type | PCB Mount |
Terminal Type | PCB Pin |
Standards Met | RoHS Compliant |
Length | 12.2mm |
Life | 10000000 (Electrical) cycles |
Depth | 7.2mm |
Isolation Coil To Contact | 500V |
Height | 13.8mm |
Contact Material | Silver |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Series | ACJ |