- RS Stock No.:
- 680-4338
- Mfr. Part No.:
- V23134A0052C643 2-1393302-2
- Manufacturer:
- TE Connectivity
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
40 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR49.69
Units | Per Unit |
1 - 9 | MYR49.69 |
10 - 19 | MYR48.38 |
20 + | MYR47.00 |
- RS Stock No.:
- 680-4338
- Mfr. Part No.:
- V23134A0052C643 2-1393302-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
Mini ISO Automotive Relays - F4 Series
TE Connectivity F4 series Mini ISO automotive relays are available with quick connect plug-in terminals or as PCB mount relays. Protected against dust to IP54, the F4 series are designed for a variety of automotive applications.
Features and Benefits
Integrated components
Various contact arrangements and materials
Non-latching (monostable)
Applications:
Ignition lock
Lamp load (headlamps)
Exhaust emission control
ABS
Fuel pump
Electric Power Steering
Wiper Control
Car Alarm
Blower Fans
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Coil Power | 1.6W |
Coil Resistance | 91 Ω |
Contact Configuration | SPDT |
Number of Poles | 1 |
Switching Current | 40A |
Mounting Type | Plug In |
Terminal Type | Quick Connect |
Minimum Operating Temperature | -40°C |
Series | F4 |
Maximum Operating Temperature | +125°C |
Contact Material | Silver |
Isolation Coil To Contact | 500V |
Length | 26.2mm |
Height | 25.2mm |
Depth | 26.2mm |