- RS Stock No.:
- 173-8923
- Mfr. Part No.:
- CB1AH24
- Manufacturer:
- Panasonic
Temporarily out of stock - back order for despatch 19/08/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 50)
MYR35.053
Units | Per Unit | Per Box* |
50 + | MYR35.053 | MYR1,752.65 |
*price indicative |
- RS Stock No.:
- 173-8923
- Mfr. Part No.:
- CB1AH24
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic CB Series Automotive Relays
Panasonic CB series high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.
Mini-ISO terminal arrangement
Compact
High switching capacity of 40 A
High thermal resistance
Low temperature rise
Built-in resistor type available
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Coil Power | 1.8W |
Coil Resistance | 320Ω |
Contact Configuration | SPST |
Number of Poles | 1 |
Switching Current | 20A |
Maximum Switching Current DC | 20 A |
Maximum Switching Voltage DC | 28V dc |
Mounting Type | PCB Mount |
Terminal Type | Quick Connect |
Standards Met | RoHS Compliant |
Depth | 22mm |
Contact Material | Silver Alloy |
Life | 1000000 (Mechanical) cycles, 50000 (Electrical) cycles |
Maximum Operating Temperature | +85°C |
Height | 25.5mm |
Series | CB |
Minimum Operating Temperature | -40°C |
Isolation Coil To Contact | 500V rms |
Length | 26.5mm |