- RS Stock No.:
- 423-7616
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 423-7616
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Emergency Kits
Note
* Lamp marked has amber lens.
Specifications
Attribute | Value |
---|---|
Wattage | 21 W, 5 W, 55 W, 60 W |
Voltage Rating | 12 V dc |
Lamp Base | BA15s/BAY15d/BA9s/SV8.5-8 |
Lens Colour | Clear |