- RS Stock No.:
- 731-2919
- Mfr. Part No.:
- 2-967325-1
- Manufacturer:
- TE Connectivity
15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
125 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR16.586
Units | Per Unit | Per Pack* |
5 - 120 | MYR16.586 | MYR82.93 |
125 - 245 | MYR16.242 | MYR81.21 |
250 + | MYR15.754 | MYR78.77 |
*price indicative |
- RS Stock No.:
- 731-2919
- Mfr. Part No.:
- 2-967325-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Cable Plugs and Sockets
TE Connectivity's range of AMP DIN 72585 round connectors are a 7-position connector housing. These connectors boast vibration protection, resistance to physical shock, wide operating temperatures and a single wire sealing system. Made from a strong glass filled PBT these 7-way connecters make great use for conduit attachments. On the shell housing is a coloured sealant ring to provide an IP67 rating. The AMP DIN 72585 7-position connectors boast amazing reliability and strength.
Features and benefits:
Cable outlets suitable for conduit attachments
Standard shell size allows use of back shells for all parts
Standard shell size allows use of back shells for all parts
Applications:
• Off-road automotive
• Heavy duty industrial use
• Agricultural applications
• Trucks & busses
• Heavy duty industrial use
• Agricultural applications
• Trucks & busses
IP67 Rating:
An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
AMP DIN 72585
Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance.
Vibration proofed
Resistant to physical shock
Wide temperature range
Single wire sealing system
Resistant to physical shock
Wide temperature range
Single wire sealing system
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Type | Housing |
Gender | Male |
Mounting Type | Cable Mount |
Colour | Grey |
Housing Material | PBT |