TE Connectivity, SUPERSEAL Automotive Connector Plug Through Hole 26 Way, Solder Termination 9-6437287-8
- RS Stock No.:
- 726-7017
- Mfr. Part No.:
- 9-6437287-8
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)**
MYR116.48
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 3 | MYR116.48 |
4 - 7 | MYR112.97 |
8 + | MYR109.58 |
**price indicative
- RS Stock No.:
- 726-7017
- Mfr. Part No.:
- 9-6437287-8
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 26 | |
Type | Header | |
Gender | Male | |
Number of Rows | 4 | |
Mounting Type | Through Hole | |
Series | SUPERSEAL | |
Termination Method | Solder | |
Height | 27.9mm | |
Width | 45.5mm | |
Depth | 36.5mm | |
Housing Material | PET | |
Contact Material | Brass | |
Maximum Operating Temperature | +125°C | |
Contact Plating | Gold over Nickel | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 26 | ||
Type Header | ||
Gender Male | ||
Number of Rows 4 | ||
Mounting Type Through Hole | ||
Series SUPERSEAL | ||
Termination Method Solder | ||
Height 27.9mm | ||
Width 45.5mm | ||
Depth 36.5mm | ||
Housing Material PET | ||
Contact Material Brass | ||
Maximum Operating Temperature +125°C | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -40°C | ||
Related links
- TE Connectivity Solder Termination 6473711-1
- TE Connectivity Solder Termination 6437288-4
- TE Connectivity Solder Termination 6473418-1
- TE Connectivity Solder Termination 6437288-3
- TE Connectivity Solder Termination 6437288-2
- TE Connectivity Solder Termination 6437288-5
- TE Connectivity Solder Termination 6437288-1
- TE Connectivity Through Hole Termination 2467976-1