TE Connectivity, Micro Quadlok System Automotive Connector Plug Black 3 Way 1-968700-1
- RS Stock No.:
- 718-7176
- Distrelec Article No.:
- 302-23-137
- Mfr. Part No.:
- 1-968700-1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)**
MYR2.38
763 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 1249 | MYR2.38 |
1250 - 2499 | MYR2.34 |
2500 + | MYR2.30 |
**price indicative
- RS Stock No.:
- 718-7176
- Distrelec Article No.:
- 302-23-137
- Mfr. Part No.:
- 1-968700-1
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Type | Housing | |
Gender | Male | |
Number of Rows | 1 | |
Series | Micro Quadlok System | |
Colour | Black | |
Height | 6.4mm | |
Width | 12.2mm | |
Housing Material | PBT | |
Depth | 26.6mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Type Housing | ||
Gender Male | ||
Number of Rows 1 | ||
Series Micro Quadlok System | ||
Colour Black | ||
Height 6.4mm | ||
Width 12.2mm | ||
Housing Material PBT | ||
Depth 26.6mm | ||
Related links
- TE Connectivity, Micro Quadlok System Automotive Connector Plug Black 3 Way 1-968700-1
- TE Connectivity, Micro Quadlok System Automotive Connector Socket Black 3 Way 1-1718346-1
- TE Connectivity, Micro Quadlok System Automotive Connector Plug Black Cable Mount 4 Way 1-967584-3
- TE Connectivity Crimp Termination 953698-1
- TE Connectivity, Micro Quadlok System Automotive Connector Plug Black Cable Mount 2 Way 1-968699-1
- TE Connectivity, Micro Quadlok System Automotive Connector Plug Black Cable Mount 8 Way 284869-1
- TE Connectivity, Micro Quadlok System Automotive Connector Plug Black Cable Mount 40 Way 1473252-1
- TE Connectivity Crimp Termination 1394048-1