TE Connectivity, 2-2366509 Connector Housing Female Green Cable 48 Way Cable Termination 2-2366509-3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 60 units)*

MYR4,311.60

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
60 - 240MYR71.86MYR4,311.60
300 +MYR67.07MYR4,024.20

*price indicative

RS Stock No.:
272-9108
Mfr. Part No.:
2-2366509-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Housing

Termination Type

Cable

Sub Type

Connector

Number of Contacts

48

Current

13A

Gender

Female

Number of Rows

6

Mount Type

Cable

Series

2-2366509

Colour

Green

Cord Included

No

Minimum Operating Temperature

40°C

Maximum Operating Temperature

125°C

Height

55.6mm

Width

49mm

Standards/Approvals

REACH, RoHS

Depth

42.3mm

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
CN
The TE Connectivity 48-Position Connector features an integrated locking lever that facilitates mating operation. It can withstands extreme temperatures and engine-level vibrations with excellent sealing performance

Flexible and robust connectivity

Compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy