Bulgin, PX0101 Connector Housing Female Black Free Hanging 6 Way Crimp Termination PX0101P06BK
- RS Stock No.:
- 267-9881
- Mfr. Part No.:
- PX0101P06BK
- Manufacturer:
- Bulgin
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 500 units)*
MYR5,071.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 500 - 500 | MYR10.143 | MYR5,071.50 |
| 1000 - 1000 | MYR9.737 | MYR4,868.50 |
| 1500 - 1500 | MYR9.363 | MYR4,681.50 |
| 2000 - 2000 | MYR9.016 | MYR4,508.00 |
| 2500 + | MYR8.694 | MYR4,347.00 |
*price indicative
- RS Stock No.:
- 267-9881
- Mfr. Part No.:
- PX0101P06BK
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Connector Housing | |
| Termination Type | Crimp | |
| Sub Type | Rectangular Connector | |
| Number of Contacts | 6 | |
| Current | 13A | |
| Gender | Female | |
| Number of Rows | 3 | |
| Mount Type | Free Hanging | |
| Series | PX0101 | |
| Colour | Black | |
| Cord Included | No | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Width | 20.2mm | |
| Standards/Approvals | RoHS, IP68 | |
| Height | 20.2mm | |
| Depth | 31.6mm | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Connector Housing | ||
Termination Type Crimp | ||
Sub Type Rectangular Connector | ||
Number of Contacts 6 | ||
Current 13A | ||
Gender Female | ||
Number of Rows 3 | ||
Mount Type Free Hanging | ||
Series PX0101 | ||
Colour Black | ||
Cord Included No | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Width 20.2mm | ||
Standards/Approvals RoHS, IP68 | ||
Height 20.2mm | ||
Depth 31.6mm | ||
Housing Material Polybutylene Terephthalate | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel Plated | ||
- COO (Country of Origin):
- CN
The Bulgin standard rectangular connector with 6 contact female connector, that comes with Y-type and welded flange with crimp terminal. That having shrink boot adapter, protective end cap.
Water and dustproof
Contact type plug
Related links
- Bulgin, PX0101 Connector Housing Female Black Free Hanging 6 Way Crimp Termination
- Bulgin, PX0101 Connector Housing Female Black Free Hanging 2 Way Crimp Termination
- Bulgin, PX0101 Connector Housing Female Black Free Hanging 4 Way Crimp Termination
- Bulgin, PX0101 Connector Housing Female Black Free Hanging 3 Way Crimp Termination
- Bulgin, PX0101 Connector Housing Female Black Free Hanging 3 Way Crimp Termination PX0101P03BK
- Bulgin, PX0101 Connector Housing Female Black Free Hanging 2 Way Crimp Termination PX0101P02BK
- Bulgin, PX0101 Connector Housing Female Black Free Hanging 4 Way Crimp Termination PX0101P04BK
- Bulgin, PX0106 Connector Housing Female Black Free Hanging 6 Way Crimp Termination PX0106P06BK
