Bulgin, PX0101 Connector Housing Female Black Free Hanging 3 Way Crimp Termination
- RS Stock No.:
- 267-9874
- Distrelec Article No.:
- 304-41-488
- Mfr. Part No.:
- PX0101P03BK
- Manufacturer:
- Bulgin
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
MYR70.64
FREE delivery for orders over RM 150.00
In Stock
- 1,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 - 40 | MYR7.064 | MYR70.64 |
| 50 - 90 | MYR6.673 | MYR66.73 |
| 100 - 240 | MYR6.319 | MYR63.19 |
| 250 - 490 | MYR6.006 | MYR60.06 |
| 500 + | MYR5.721 | MYR57.21 |
*price indicative
- RS Stock No.:
- 267-9874
- Distrelec Article No.:
- 304-41-488
- Mfr. Part No.:
- PX0101P03BK
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Connector Housing | |
| Termination Type | Crimp | |
| Sub Type | Rectangular Connector | |
| Number of Contacts | 3 | |
| Gender | Female | |
| Current | 13A | |
| Number of Rows | 2 | |
| Mount Type | Free Hanging | |
| Series | PX0101 | |
| Colour | Black | |
| Cord Included | No | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Width | 21.13mm | |
| Depth | 31.6mm | |
| Standards/Approvals | IP68, RoHS | |
| Height | 24.7mm | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Connector Housing | ||
Termination Type Crimp | ||
Sub Type Rectangular Connector | ||
Number of Contacts 3 | ||
Gender Female | ||
Current 13A | ||
Number of Rows 2 | ||
Mount Type Free Hanging | ||
Series PX0101 | ||
Colour Black | ||
Cord Included No | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Width 21.13mm | ||
Depth 31.6mm | ||
Standards/Approvals IP68, RoHS | ||
Height 24.7mm | ||
Housing Material Polybutylene Terephthalate | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The Bulgin standard rectangular connector with 3 contact female connector, that comes with Y-type and welded flange with crimp terminal. That having shrink boot adapter, protective end cap.
Water and dustproof
Contact type plug
Related links
- Bulgin, PX0101 Connector Housing Female Black Free Hanging 3 Way Crimp Termination PX0101P03BK
- Bulgin, PX0101 Connector Housing Female Black Free Hanging 6 Way Crimp Termination
- Bulgin, PX0101 Connector Housing Female Black Free Hanging 2 Way Crimp Termination
- Bulgin, PX0101 Connector Housing Female Black Free Hanging 4 Way Crimp Termination
- Bulgin, PX0101 Connector Housing Female Black Free Hanging 6 Way Crimp Termination PX0101P06BK
- Bulgin, PX0101 Connector Housing Female Black Free Hanging 2 Way Crimp Termination PX0101P02BK
- Bulgin, PX0101 Connector Housing Female Black Free Hanging 4 Way Crimp Termination PX0101P04BK
- Bulgin, PX0101 Connector Housing Female Grey Free Hanging 3 Way Crimp Termination
