Recently searched

    ITT Cannon Automotive Connector Plug 4 Way IT06-4S-006-N

    Bulk discount available

    Subtotal (1 pack of 2 units)**

    MYR13.11

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per Unit
    Per Pack**
    2 - 8MYR6.555MYR13.11
    10 - 18MYR6.36MYR12.72
    20 - 48MYR6.105MYR12.21
    50 +MYR5.80MYR11.60

    **price indicative

    RS Stock No.:
    252-4424
    Mfr. Part No.:
    IT06-4S-006-N
    Manufacturer:
    ITT Cannon
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    ITT Cannon

    Number of Contacts

    4

    Type

    Plug

    Gender

    Male

    Number of Rows

    2

    Current Rating

    13A

    Related links