Amphenol Industrial, AT06 Connecting Cable Female Black Cable 4 Way Crimp Termination AT06-4S-SR02BLK
- RS Stock No.:
- 224-5675
- Mfr. Part No.:
- AT06-4S-SR02BLK
- Manufacturer:
- Amphenol Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 400 units)*
MYR3,572.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 400 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 400 - 1600 | MYR8.93 | MYR3,572.00 |
| 2000 + | MYR8.037 | MYR3,214.80 |
*price indicative
- RS Stock No.:
- 224-5675
- Mfr. Part No.:
- AT06-4S-SR02BLK
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Connecting Cable | |
| Termination Type | Crimp | |
| Sub Type | Automotive Connector | |
| Number of Contacts | 4 | |
| Gender | Female | |
| Current | 13A | |
| Number of Rows | 2 | |
| Mount Type | Cable | |
| Series | AT06 | |
| Cord Included | No | |
| Colour | Black | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 19.9mm | |
| Depth | 43.4mm | |
| Width | 21mm | |
| Standards/Approvals | RoHS | |
| Housing Material | Thermoplastic | |
| Contact Plating | Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Connecting Cable | ||
Termination Type Crimp | ||
Sub Type Automotive Connector | ||
Number of Contacts 4 | ||
Gender Female | ||
Current 13A | ||
Number of Rows 2 | ||
Mount Type Cable | ||
Series AT06 | ||
Cord Included No | ||
Colour Black | ||
IP Rating IP67 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 19.9mm | ||
Depth 43.4mm | ||
Width 21mm | ||
Standards/Approvals RoHS | ||
Housing Material Thermoplastic | ||
Contact Plating Nickel | ||
Contact Material Copper Alloy | ||
The Amphenol female cable connector has 4 positions , strain relief, reduced gasket, black colour It can be used in a variety of interconnect applications heavy duty , transportation, marine, diagnostic, military, alternative energy and agricultural. They
IP67 IP class
High performance
Cost effective
Related links
- Amphenol Industrial, AT06 Connecting Cable Female Black Cable 4 Way Crimp Termination
- Amphenol Industrial, AT06 Connecting Cable Female Black Cable 4 Way Crimp Termination AT06-4S-RD01BLK
- Amphenol Industrial, AT06 Connecting Cable Female Black Cable 2 Way Crimp Termination AT06-2S-SR02BLK
- Amphenol Industrial, AT06 Connecting Cable Female Black Cable 2 Way Crimp Termination
- Amphenol Industrial, AT06 Connecting Cable Female Black Cable 3 Way Crimp Termination
- Amphenol Industrial, AT06 Connecting Cable Female Black Cable 8 Way Crimp Termination
- Amphenol Industrial, AT06 Connecting Cable Female Black Cable 6 Way Crimp Termination
- Amphenol Industrial, AT06 Connecting Cable Female Black Cable 6 Way Crimp Termination AT06-6S-RD01BLK
