Deutsch, 12303813 Automotive Connector Female Black Cable 3 Way Screw Termination

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR47.02

Add to Basket
Select or type quantity
Limited stock
  • 55 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 195MYR9.404MYR47.02
200 - 395MYR8.93MYR44.65
400 +MYR8.146MYR40.73

*price indicative

RS Stock No.:
196-1533
Mfr. Part No.:
DT04-3P-TN32 / 1-2303813-3
Manufacturer:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Product Type

Automotive Connector

Termination Type

Screw

Number of Contacts

3

Sub Type

Automotive Connector Housing

Gender

Female

Current

13A

Number of Rows

2

Mount Type

Cable

Series

12303813

Colour

Black

Cord Included

No

IP Rating

IP68

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

45.93mm

Height

24.71mm

Depth

21.13mm

Standards/Approvals

UL 94 V-0

Housing Material

Polyamide Fibreglass

DEUTSCH DT housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 16 DEUTSCH contacts, each with 13-amp continuous capacity. The housings feature an integrated latch for mating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy