Amphenol Industrial, Armor IPX Automotive Connector Male Black PCB 24 Way Solder Termination ATM13-12PC-12PD-BM03
- RS Stock No.:
- 195-6060
- Mfr. Part No.:
- ATM13-12PC-12PD-BM03
- Manufacturer:
- Amphenol Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR101.65
FREE delivery for orders over RM 150.00
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 26 | MYR101.65 |
| 27 - 52 | MYR98.60 |
| 53 + | MYR95.65 |
*price indicative
- RS Stock No.:
- 195-6060
- Mfr. Part No.:
- ATM13-12PC-12PD-BM03
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Automotive Connector | |
| Number of Contacts | 24 | |
| Termination Type | Solder | |
| Sub Type | Header | |
| Current | 7.5A | |
| Gender | Male | |
| Number of Rows | 2 | |
| Mount Type | PCB | |
| Series | Armor IPX | |
| Colour | Black | |
| Cord Included | No | |
| IP Rating | IP69K | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 101mm | |
| Depth | 36.9mm | |
| Height | 35mm | |
| Housing Material | Thermoplastic | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Automotive Connector | ||
Number of Contacts 24 | ||
Termination Type Solder | ||
Sub Type Header | ||
Current 7.5A | ||
Gender Male | ||
Number of Rows 2 | ||
Mount Type PCB | ||
Series Armor IPX | ||
Colour Black | ||
Cord Included No | ||
IP Rating IP69K | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 101mm | ||
Depth 36.9mm | ||
Height 35mm | ||
Housing Material Thermoplastic | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
ATM™ Header, Thermoplastic, (2) 12 Position size 20, C&D Key - Tin Plating
Related links
- Amphenol Industrial, ATM13 Automotive Connector Male Black PCB 24 Way Solder Termination ATM13-12PC-12PD-BM03
- Amphenol Industrial, ATM13 Automotive Connector Male Black PCB 24 Way Solder Termination
- Amphenol Industrial, ATM13 Automotive Connector Male Black PCB 24 Way Solder Termination ATM13-12PC-12PD-BM01
- Amphenol Industrial, ATM13 Automotive Connector Male Black PCB 24 Way Solder Termination ATM13-12PB-12PD-BM03
- Amphenol Industrial, ATM13 Automotive Connector Male Black PCB 24 Way Solder Termination ATM13-12PA-12PD-BM03
- Amphenol Industrial, ATM13 Automotive Connector Male Black PCB 24 Way Solder Termination ATM13-12PB-12PC-BM03
- Amphenol Industrial, ATM13 Automotive Connector Male Black PCB 24 Way Solder Termination ATM13-12PB-12PC-BM01
- Amphenol Industrial, ATM13 Automotive Connector Male Black PCB 24 Way Solder Termination ATM13-12PB-12PD-BM01
