Amphenol Industrial, ATHD06 Automotive Connector Female Black Cable 1 Way Crimp Termination

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR12.53

Add to Basket
Select or type quantity
In Stock
  • 101 unit(s) ready to ship from another location
  • Plus 415 unit(s) shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 24MYR12.53
25 - 49MYR12.15
50 +MYR11.79

*price indicative

RS Stock No.:
195-5933
Mfr. Part No.:
ATHD06-1-4S
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Automotive Connector

Number of Contacts

1

Termination Type

Crimp

Sub Type

Automotive Connector

Current

100A

Gender

Female

Number of Rows

1

Mount Type

Cable

Series

ATHD06

Cord Included

No

Colour

Black

IP Rating

IP69K, IP67

Diameter

22.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

29.4mm

Depth

38.2mm

Standards/Approvals

RoHS

Width

19.6mm

Housing Material

Thermoplastic

COO (Country of Origin):
CN
Our ATHD Series™ Single-Pole Power Connectors provide an environmentally sealed connection system and viable solution to field splices and terminals in harsh environments. Safety features include an integral latch to prevent inadvertent disconnect and an audible click, tactile feel provide circuit confirmation. Precision machined contact technology maximizes performance and durability while delivering 100A of power. The rugged circular housings can be used as an in-line or easy to install sealed flange mount connection system for heavy-duty applications.

Intermatable with industry standard connectors

Single-Pole Arrangement

Machined Contact Size #4 (Wire Size 6AWG)

Circular, Thermoplastic Housing

In-line (Wire-to-Wire) or Flange Mount Capability

Integral Latch Prevents Inadvertent Disconnect

Applications

Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy and Agricultural

1 Position Plug, 100A / 1000V, Socket, environmentally sealed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy