Amphenol Industrial, AT Automotive Connector Male Brown Panel Mount 12 Way Crimp Termination AT04-12PD-LE07

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

MYR1,393.08

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per Unit*
1 - 1MYR1,393.08MYR27.862
2 - 3MYR1,362.43MYR27.249
4 +MYR1,337.35MYR26.747

*price indicative

RS Stock No.:
195-5928
Mfr. Part No.:
AT04-12PD-LE07
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Automotive Connector

Sub Type

Flange Mount Receptacle

Termination Type

Crimp

Number of Contacts

12

Gender

Male

Current

13A

Number of Rows

2

Mount Type

Panel Mount

Series

AT

Colour

Brown

IP Rating

IP67

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

47.6mm

Height

35.6mm

Standards/Approvals

RoHS

Width

55.4mm

Housing Material

Thermoplastic

Contact Material

Copper Alloy

COO (Country of Origin):
CN
Available in positions 2, 3, 4, 6, 8, 12

Size 16 contacts with 13A continuous capacity

Silicone elastomer rear seals

Rectangular, thermoplastic housing

Secondary wedge locks secure contacts (sold separately)

Thermoplastic housing with integrated latch for mating

Applications

Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy, Agricultural and other demanding interconnect architectures

12 Position Receptacle Flange Mount Connector, Pin, Brown, Keyed D, with Endcap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy