Amphenol Industrial, AT Automotive Connector Male Grey Flange 12 Way Crimp Termination AT15-12PA-BM03

This image is representative of the product range

Subtotal (1 unit)*

MYR39.25

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR39.25

*price indicative

RS Stock No.:
195-5833
Mfr. Part No.:
AT15-12PA-BM03
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Automotive Connector

Number of Contacts

12

Sub Type

Automotive Connector

Termination Type

Crimp

Current

13A

Gender

Male

Number of Rows

2

Mount Type

Flange

Series

AT

Colour

Grey

IP Rating

IP67

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

59.2mm

Standards/Approvals

RoHS

Height

35.3mm

Depth

30.1mm

Housing Material

Thermoplastic

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
CN
Amphenol Sine Systems’ BoardLock™ AT13/15 Series is a flanged, 90° right angle or 180° straight, wire-to-board environmentally-sealed thermoplastic connection system with a maximum current rating of 13A. Featuring a compact, durable, low-profile and lightweight design, perfect for power or data signal applications in Heavy Equipment, Transportation, Industrial, Off-Road and Harsh Environments. All BoardLock™ product lines accept A Series components and are compatible with other industry standard mating connectors. Potential Applications: Power & Signal Connectivity, Data Acquisition, HVAC Systems, Farming Implementation, Boating, Sealed Environments

Snap-Lock or Screw-Lock Mounting

Potted or Unpotted

Flanged or Flangeless

180° Straight or 90° Right Angle Pin Orientation

Applications

Power & Signal Connectivity, Data Acquisition, HVAC Systems, Farming Implementation, Boating, Sealed Environments, Heavy Equipment, Transportation, Industrial, Off-Road and Harsh Environments

12 Position Straight Flange Mount PCB Receptacle, Gray, Tin Plated Contacts Included. Keyed A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy