Amphenol Industrial, AT Automotive Connector Male Black Flange 12 Way Crimp Termination AT13-12PB-BM03
- RS Stock No.:
- 195-5813
- Mfr. Part No.:
- AT13-12PB-BM03
- Manufacturer:
- Amphenol Industrial
This image is representative of the product range
Subtotal (1 unit)*
MYR65.19
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR65.19 |
*price indicative
- RS Stock No.:
- 195-5813
- Mfr. Part No.:
- AT13-12PB-BM03
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Automotive Connector | |
| Number of Contacts | 12 | |
| Termination Type | Crimp | |
| Sub Type | Automotive Connector | |
| Gender | Male | |
| Current | 13A | |
| Number of Rows | 2 | |
| Mount Type | Flange | |
| Series | AT | |
| Colour | Black | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 59.2mm | |
| Standards/Approvals | RoHS | |
| Height | 35.3mm | |
| Depth | 39.5mm | |
| Housing Material | Thermoplastic | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Automotive Connector | ||
Number of Contacts 12 | ||
Termination Type Crimp | ||
Sub Type Automotive Connector | ||
Gender Male | ||
Current 13A | ||
Number of Rows 2 | ||
Mount Type Flange | ||
Series AT | ||
Colour Black | ||
IP Rating IP67 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 59.2mm | ||
Standards/Approvals RoHS | ||
Height 35.3mm | ||
Depth 39.5mm | ||
Housing Material Thermoplastic | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
Amphenol Sine Systems BoardLock™ AT13/15 Series is a flanged, 90° right angle or 180° straight, wire-to-board environmentally-sealed thermoplastic connection system with a maximum current rating of 13A. Featuring a compact, durable, low-profile and lightweight design, perfect for power or data signal applications in Heavy Equipment, Transportation, Industrial, Off-Road and Harsh Environments. All BoardLock™ product lines accept A Series components and are compatible with other industry standard mating connectors. Potential Applications: Power & Signal Connectivity, Data Acquisition, HVAC Systems, Farming Implementation, Boating, Sealed Environments
Snap-Lock or Screw-Lock Mounting
Potted or Unpotted
Flanged or Flangeless
180° Straight or 90° Right Angle Pin Orientation
Applications
Power & Signal Connectivity, Data Acquisition, HVAC Systems, Farming Implementation, Boating, Sealed Environments, Heavy Equipment, Transportation, Industrial, Off-Road and Harsh Environments
12 Position Right Angle Flange Mount PCB Receptacle, Black, Tin Plated Contacts Included. Keyed B
Related links
- Amphenol Industrial, AT Automotive Connector Male Black Flange 12 Way Crimp Termination AT13-12PB-BM03
- Amphenol Industrial, AT Automotive Connector Male Black Flange 12 Way Crimp Termination AT15-12PB-BM03
- Amphenol Industrial, AT Automotive Connector Male Grey Flange 12 Way Crimp Termination AT13-12PA-BM03
- Amphenol Industrial, AT Automotive Connector Male Black Flange 8 Way Crimp Termination AT13-08PB-BM03
- TE Connectivity, 1564520 Automotive Connector Male Black Flange 12 Way Crimp Termination 1-1564520-1
- Amphenol Industrial, AT BoardLock Automotive Connector Male Black PCB 12 Way Crimp Termination ATF13-12PB-BM03
- Amphenol Industrial, AT Automotive Connector Male Grey Flange 12 Way Solder Termination ATM13-12PB-BM03
- Amphenol Industrial, AT Automotive Connector Male Grey Flange 12 Way Solder Termination ATM15-12PB-BM03
