Amphenol Industrial, AT Automotive Connector Female Grey Cable 12 Way Crimp Termination AT04-12PA-P075
- RS Stock No.:
- 195-5782
- Mfr. Part No.:
- AT04-12PA-P075
- Manufacturer:
- Amphenol Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 25 units)*
MYR1,341.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 250 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 25 - 25 | MYR53.64 | MYR1,341.00 |
| 50 - 225 | MYR52.031 | MYR1,300.78 |
| 250 + | MYR50.47 | MYR1,261.75 |
*price indicative
- RS Stock No.:
- 195-5782
- Mfr. Part No.:
- AT04-12PA-P075
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Automotive Connector | |
| Number of Contacts | 12 | |
| Termination Type | Crimp | |
| Sub Type | Automotive Connector | |
| Current | 26A | |
| Gender | Female | |
| Number of Rows | 2 | |
| Mount Type | Cable | |
| Series | AT | |
| Colour | Grey | |
| IP Rating | IP67 | |
| Diameter | 0.145in | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 52.4mm | |
| Height | 22.2mm | |
| Width | 40.5mm | |
| Standards/Approvals | RoHS | |
| Housing Material | Thermoplastic | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Automotive Connector | ||
Number of Contacts 12 | ||
Termination Type Crimp | ||
Sub Type Automotive Connector | ||
Current 26A | ||
Gender Female | ||
Number of Rows 2 | ||
Mount Type Cable | ||
Series AT | ||
Colour Grey | ||
IP Rating IP67 | ||
Diameter 0.145in | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 52.4mm | ||
Height 22.2mm | ||
Width 40.5mm | ||
Standards/Approvals RoHS | ||
Housing Material Thermoplastic | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel Plated | ||
- COO (Country of Origin):
- CN
Amphenol Sine Systems HYPERBUSS™ AT Receptacle Connectors are are a high-performance, cost-effective solution used in a variety of interconnect applications where a common bussed electrical pathway is required: Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy and Agricultural. They contain superior environmental seals and seal retention capabilities. All HYPERBUSS™ AT Receptacle Connectors are intermateable with standard AT Series™ Plugs as well as industry standard connectors.
Sealed Integrated Bussed Feedback Assembly
Rectangular, thermoplastic housing
Integrated latch for mating
Included wedgelock confirms contact alignment and retention
Available in 2, 4, 6, 8 and 12 Position Receptacles
Mate with standard AT Series Plugs
Applications
Bussed Feedback Receptacles used as a Splice Block or Tap Block
AT04-12PA-P075 12-way receptacle, (3) 4 pin busbar=26 amps, nickel plating, keyed A, grey. Contacts included.
Related links
- Amphenol Industrial, AT04 Automotive Connector Female Grey Cable 12 Way Crimp Termination
- Amphenol Industrial, AT04 Automotive Connector Female Grey Cable 12 Way Crimp Termination AT04-12PA-P030
- Amphenol Industrial, AT04 Automotive Connector Male Grey Cable 12 Way Crimp Termination
- Amphenol Industrial, AT04 Automotive Connector Male Grey Cable 12 Way Crimp Termination AT04-12PA-P016
- Amphenol Industrial, AT04 Automotive Connector Male Grey Cable 12 Way Crimp Termination AT04-12PA-P031
- Amphenol Industrial, AT04 Automotive Connector Male Grey Cable 12 Way Crimp Termination AT04-12PA-P026
- Amphenol Industrial, AT04 Automotive Connector Male Grey Cable 12 Way Crimp Termination AT04-12PA-P021
- Amphenol Industrial, AT04 Automotive Connector Female Grey Panel Mount 12 Way Crimp Termination
