Amphenol Industrial, AT Automotive Connector Male Black Cable 8 Way Crimp Termination AT04-08PB-P021

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 25 units)*

MYR989.55

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
25 - 25MYR39.582MYR989.55
50 - 75MYR38.712MYR967.80
100 +MYR37.999MYR949.98

*price indicative

RS Stock No.:
195-5764
Mfr. Part No.:
AT04-08PB-P021
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Automotive Connector

Number of Contacts

8

Sub Type

Bussed

Termination Type

Crimp

Gender

Male

Current

52A

Number of Rows

2

Mount Type

Cable

Series

AT

Cord Included

No

Colour

Black

IP Rating

IP67

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

47.5mm

Width

36.4mm

Standards/Approvals

No

Height

23.7mm

Housing Material

Thermoplastic

Contact Plating

Nickel Plated

Contact Material

Copper Alloy

COO (Country of Origin):
CN
Amphenol Sine Systems’ HYPERBUSS™ AT Receptacle Connectors are are a high-performance, cost-effective solution used in a variety of interconnect applications where a common “bussed” electrical pathway is required: Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy and Agricultural. They contain superior environmental seals and seal retention capabilities. All HYPERBUSS™ AT Receptacle Connectors are intermateable with standard AT Series™ Plugs as well as industry standard connectors.

Sealed Integrated Bussed Feedback Assembly

Rectangular, thermoplastic housing

Integrated latch for mating

Included wedgelock confirms contact alignment and retention

Available in 2, 4, 6, 8 and 12 Position Receptacles

Mate with standard AT Series Plugs

Applications

Bussed Feedback Receptacles used as a Splice Block or Tap Block

AT04-08PB-P021 8-way receptacle, (1) 8 pin busbar=52 amps, nickel plating, keyed B, black. Contacts included.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy