- RS Stock No.:
- 184-3328
- Mfr. Part No.:
- CTC 16 WAY PLUG BLACK / 132015-0073
- Manufacturer:
- ITT Cannon
18 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR18.87
Units | Per Unit |
1 - 24 | MYR18.87 |
25 - 49 | MYR17.10 |
50 - 99 | MYR15.65 |
100 + | MYR15.10 |
- RS Stock No.:
- 184-3328
- Mfr. Part No.:
- CTC 16 WAY PLUG BLACK / 132015-0073
- Manufacturer:
- ITT Cannon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The ITT Cannon, CTC series, 4 row, 16 pins, black plug automotive connector socket has operating voltage upto 250 V AC and current rating upto 16A.
Operating temperature ranging between -55°C to +105°C
Durability: 200 cycles (T2P) and up to 500 cycles (T3P)
> 67N single contact retention force
< 50N single contact insertion force
IP69K IP rating
Thermoplastic housing material
Durability: 200 cycles (T2P) and up to 500 cycles (T3P)
> 67N single contact retention force
< 50N single contact insertion force
IP69K IP rating
Thermoplastic housing material
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Cable-to-Cable Interconnector |
Number of Contacts | 16 |
Gender | Male |
Number of Rows | 4 |
Current Rating | 16A |
Mounting Type | Cable Mount |
Series | CTC |
Colour | Black |
IP Rating | IP69K |
Height | 30mm |
Width | 22.1mm |
Housing Material | Thermoplastic |
Depth | 37mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Series Number | 132015 |