Amphenol Industrial, AT Automotive Connector Male Black Cable 4 Way Crimp Termination
- RS Stock No.:
- 174-1560
- Distrelec Article No.:
- 304-38-250
- Mfr. Part No.:
- AT06-4S-SR01BLK
- Manufacturer:
- Amphenol Industrial
This image is representative of the product range
Subtotal (1 pack of 5 units)*
MYR58.25
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | MYR11.65 | MYR58.25 |
*price indicative
- RS Stock No.:
- 174-1560
- Distrelec Article No.:
- 304-38-250
- Mfr. Part No.:
- AT06-4S-SR01BLK
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Automotive Connector | |
| Number of Contacts | 4 | |
| Sub Type | Automotive Connector | |
| Termination Type | Crimp | |
| Gender | Male | |
| Current | 13A | |
| Number of Rows | 2 | |
| Mount Type | Cable | |
| Series | AT | |
| Cord Included | Yes | |
| Colour | Black | |
| IP Rating | IP67 | |
| Diameter | 0.145in | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 20.7mm | |
| Depth | 43.9mm | |
| Height | 23mm | |
| Standards/Approvals | RoHS | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Automotive Connector | ||
Number of Contacts 4 | ||
Sub Type Automotive Connector | ||
Termination Type Crimp | ||
Gender Male | ||
Current 13A | ||
Number of Rows 2 | ||
Mount Type Cable | ||
Series AT | ||
Cord Included Yes | ||
Colour Black | ||
IP Rating IP67 | ||
Diameter 0.145in | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 20.7mm | ||
Depth 43.9mm | ||
Height 23mm | ||
Standards/Approvals RoHS | ||
Housing Material Thermoplastic | ||
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.
The AT Series Field Repair kits are the ideal Companion for anyone performing on-site or in the field maintenance. They contains a full range of Plugs, Receptacles, Wedges, Contacts, Seals and tools. As well as a cross-reference guide all in a heavy duty plastic carrying case, easily labeled for quick identification.
14-20 AWG, 13A, Size 16.
High-performance, cost-effective.
Superior environmental seal retention.
RockSolid™ Contact technology.
Compatible with existing standard products industry-wide.
Related links
- Amphenol Industrial, 06 Automotive Connector Male Black Cable 4 Way Crimp Termination AT06-4S-SR01BLK
- Amphenol Industrial, 06 Automotive Connector Male Grey Cable 4 Way Crimp Termination
- Amphenol Industrial, 06 Automotive Connector Male Grey Cable 4 Way Crimp Termination AT06-4S-RD01
- Amphenol Industrial, 06 Automotive Connector Male Black Cable 3 Way Crimp Termination
- Amphenol Industrial, 06 Automotive Connector Male Black Cable 2 Way Crimp Termination
- Amphenol Industrial, 06 Automotive Connector Male Black Cable 6 Way Crimp Termination
- Amphenol Industrial, 06 Automotive Connector Male Black Cable 3 Way Crimp Termination AT06-3S-SR01BLK
- Amphenol Industrial, 06 Automotive Connector Male Black Cable 2 Way Crimp Termination AT06-2S-SR01BLK
