TE Connectivity, Junior Power Timer Automotive Connector Female Black Plug-in 8 Way Crimp Termination 929505-3
- RS Stock No.:
- 164-7188
- Mfr. Part No.:
- 929505-3
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 600 units)*
MYR4,875.00
FREE delivery for orders over RM 150.00
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 600 - 600 | MYR8.125 | MYR4,875.00 |
| 1200 - 1800 | MYR7.946 | MYR4,767.60 |
| 2400 + | MYR7.80 | MYR4,680.00 |
*price indicative
- RS Stock No.:
- 164-7188
- Mfr. Part No.:
- 929505-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector | |
| Sub Type | Automotive Connector Housing | |
| Number of Contacts | 8 | |
| Termination Type | Crimp | |
| Gender | Female | |
| Number of Rows | 2 | |
| Mount Type | Plug-in | |
| Series | Junior Power Timer | |
| Colour | Black | |
| Cord Included | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Width | 22.4mm | |
| Standards/Approvals | No | |
| Height | 27.6mm | |
| Depth | 26mm | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector | ||
Sub Type Automotive Connector Housing | ||
Number of Contacts 8 | ||
Termination Type Crimp | ||
Gender Female | ||
Number of Rows 2 | ||
Mount Type Plug-in | ||
Series Junior Power Timer | ||
Colour Black | ||
Cord Included No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Width 22.4mm | ||
Standards/Approvals No | ||
Height 27.6mm | ||
Depth 26mm | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- DE
TE Connectivity Junior Power Timer Connector Housings
A range of TE Connectivity Junior Power Timer Connector Housings.
TE Connectivity Automotive Connectors
Note
For a range of TE Connectivity Junior Power Timer Connector Housing Accessories see stock number 717-4458 typical.
Related links
- TE Connectivity, Junior Power Timer Automotive Connector Female Black Plug-in 8 Way Crimp Termination
- TE Connectivity, Junior Power Timer Automotive Connector Female Black Plug-in 10 Way Crimp Termination 929505-4
- TE Connectivity, Junior Power Timer Automotive Connector Female Black Plug-in 10 Way Crimp Termination
- TE Connectivity, Junior Power Timer Automotive Connector Male Black Plug-in 18 Way Crimp Termination 929505-6
- TE Connectivity, Junior Power Timer Automotive Connector Female Black 14 Way Crimp Termination 929505-5
- TE Connectivity, Junior Power Timer Automotive Connector Female Black 14 Way Crimp Termination
- TE Connectivity, Junior Power Timer Automotive Connector Female Black 22 Way Crimp Termination 929505-7
- TE Connectivity, Junior Power Timer Automotive Connector Female Black 22 Way Crimp Termination
