TE Connectivity, Junior Power Timer Automotive Connector Female Grey Cable 2 Way Crimp Termination 282189-2

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 1200 units)*

MYR6,812.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
1200 - 4800MYR5.677MYR6,812.40
6000 +MYR5.563MYR6,675.60

*price indicative

RS Stock No.:
164-2577
Mfr. Part No.:
282189-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Automotive Connector

Sub Type

Automotive Connector Housing

Number of Contacts

2

Termination Type

Crimp

Gender

Female

Current

20A

Number of Rows

1

Mount Type

Cable

Series

Junior Power Timer

Colour

Grey

Cord Included

No

IP Rating

IP67

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

125°C

Depth

37.5mm

Standards/Approvals

No

Width

23.8mm

Height

23mm

Housing Material

Nylon

COO (Country of Origin):
IT

TE Connectivity Junior Power Timer Connector Housings with Secondary Locking


Junior Power timer receptacle style connector housings for socket contacts with a 5mm centreline. These receptacle housings are sealed and have a secondary locking mechanism.

Timer connector housings are accessible from power to high pin density PCB links with a broad range of cavity choices. These connectors recognize Timer contacts and are accessible in housings for pins and receptacles.

Features and Benefits

• Connector Style: Housing for female terminals.

• Connector System: Wire-to-Board, Wire-to-Device.

• Primary Locking Feature: Integrated in Housing, On the Terminal

• Number of Positions: 55

• Pitch: 5 mm

• Series: Junior Power Timer

TE Connectivity Automotive Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy