Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Connectors
/
Automotive Electrical Connectors
/
Automotive Connectors
Molex, Mini50 Automotive Connector Plug Black Surface Mount 20 Way, SMT Termination 34897-6200
RS Stock No.:
162-0992
Mfr. Part No.:
34897-6200
Manufacturer:
Molex
View this category
Discontinued product
RS Stock No.:
162-0992
Mfr. Part No.:
34897-6200
Manufacturer:
Molex
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Mini50 Unsealed Header, Right Angle, SMT, Dual Row, 20 Circuits, Gold (Au) Plating, Polarization Option A, Black, Tape and Reel
50% smaller than USCAR 0.64mm unsealed interfaces
Independent secondary lock (ISL) terminal-retention feature
Orientation features molded into the header
Board alignment and retention features
High-temperature thermoplastic housings
CTX50 terminal wire grip design
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Number of Contacts
20
Type
PCB Header
Gender
Male
Number of Rows
2
Current Rating
5A
Mounting Type
Surface Mount
Series
Mini50
Colour
Black
Termination Method
SMT
Width
35.05mm
Depth
18.8mm
Housing Material
Glass Filled SPS
Contact Material
Brass
Series Number
34897
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C