ITT Cannon, Trident Automotive Connector Socket 6 Way TST06RA00 / 192923-6020
- RS Stock No.:
- 466-769
- Mfr. Part No.:
- TST06RA00 / 192923-6020
- Manufacturer:
- ITT Cannon
Bulk discount available
Subtotal (1 pack of 10 units)*
MYR109.69
FREE delivery for orders over RM 500.00
In Stock
- 3,170 unit(s) ready to ship from another location
- Plus 450 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 190 | MYR10.969 | MYR109.69 |
| 200 - 390 | MYR10.608 | MYR106.08 |
| 400 + | MYR10.259 | MYR102.59 |
*price indicative
- RS Stock No.:
- 466-769
- Mfr. Part No.:
- TST06RA00 / 192923-6020
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 6 | |
| Gender | Female | |
| Number of Rows | 2 | |
| Series | Trident | |
| Width | 24mm | |
| Housing Material | Nylon | |
| Depth | 25.2mm | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 6 | ||
Gender Female | ||
Number of Rows 2 | ||
Series Trident | ||
Width 24mm | ||
Housing Material Nylon | ||
Depth 25.2mm | ||
- COO (Country of Origin):
- DE
Panel shells type B
ITT Canon's Trident Snap Together Connectors are a series of moulded latches and connectors for cost-effective installation. Type B panel shells directly correspond with their Type A counterparts, for a straight-forward and easy to use connection system. Trident Snap Together Connectors are available in 2 to 32 way variants.
QM Range Plastic Rectangular
Connector shells in nylon, with type A and type B locking together and are shaped to ensure correct orientation before engagement. Type A is cable mounting. Type B, whilst basically snap-in chassis mounting, may also be cable mounted if an in-line connection is required. Both will accept pin or socket inserts, which fit easily into the shells without the use of special tools. The inserts may be soldered or crimped and are available in three wire entry sizes.,Use hole cutter stock no. 543-709 for 24 way. Contacts must be ordered separately - see Range 'Contacts and Tooling.' (for example Crimp Single Piece Contact 466-804 Solder Cup Contact 329-8660 Crimp Tool 531-403)
Related links
- ITT Cannon, Trident Automotive Connector Socket 2 Way TST02RA00 / 192990-0360
- ITT Cannon Crimp Termination TST04PF00 / 192990-0970
- ITT Cannon Automotive Connector Socket 6 Way IT04-6P-002
- ITT Cannon Automotive Connector Socket 6 Way IT04-6P-004
- ITT Cannon Automotive Connector Socket 6 Way IT04-6P-006
- ITT Cannon Automotive Connector Socket 6 Way IT04-6P-004-N
- ITT Cannon Automotive Connector Socket 6 Way IT04-6P-002-N
- ITT Cannon Automotive Connector Socket 6 Way IT04-6P-000-N
