TE Connectivity, DT06-2S Automotive Connector Female Brown Cable 2 Way Cable Termination DT06-2S-TE09

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR5.74

Add to Basket
Select or type quantity
In Stock
  • 1,782 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR5.74
10 - 24MYR5.32
25 +MYR4.75

*price indicative

RS Stock No.:
170-732
Mfr. Part No.:
DT06-2S-TE09
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Automotive Connector

Sub Type

2 WAY Plug

Termination Type

Cable

Number of Contacts

2

Current

13A

Gender

Female

Number of Rows

1

Mount Type

Cable

Series

DT06-2S

Cord Included

No

Colour

Brown

IP Rating

IP68, IP6K9K

Minimum Operating Temperature

-55°C

Diameter

1.59mm

Maximum Operating Temperature

125°C

Depth

28.4mm

Height

15.77mm

Width

11.01mm

Standards/Approvals

EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, SAE J2030, UL 94

Housing Material

Polyamide Fibreglass

COO (Country of Origin):
MX
The TE Connectivity Automotive Connector has a rectangular connector shape and operates on a wire to wire connector system. This connector is specifically intended for female terminals and is sealable for added protection. In terms of electrical characteristics, it has an operating voltage of 250 VAC and a nominal voltage architecture of 250 V. These new colored connector offer a simple yet highly effective visual keying that helps prevent mismatching of connections but also enables the identification of different and critical systems.

180° Cable exit angle

Polarized mating alignment

Cable mount

PA GF construction

IP68 and IP6K9K rated

Compliant with UL94 V-0 flammability ratings

Designed for extreme temperatures and engine level vibrations

Utilizes high performance DEUTSCH Size 16 common contact system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy