Molex, 33001 Cable Mount Female Crimp Terminal
- RS Stock No.:
- 684-865
- Mfr. Part No.:
- 33001-2021
- Manufacturer:
- Molex
N
Subtotal (1 reel of 5000 units)*
MYR4,383.32
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR4,383.32 | MYR0.877 |
*price indicative
- RS Stock No.:
- 684-865
- Mfr. Part No.:
- 33001-2021
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Crimp Terminal | |
| Gender | Female | |
| Contact Plating | Gold | |
| Mounting Type | Cable Mount | |
| Series Number | 33001 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Crimp Terminal | ||
Gender Female | ||
Contact Plating Gold | ||
Mounting Type Cable Mount | ||
Series Number 33001 | ||
- COO (Country of Origin):
- US
The Molex MX150 Female Terminal for Unsealed Connectors is engineered for optimal performance in electrical applications. Designed to accommodate 16 to 14 AWG wire, it features high-performance alloy metal construction with both gold plating for mating and tin for termination. This product is ideal for power, wire to board, and wire to wire connections in automotive settings. With its right reel payoff design, it simplifies the crimping process, making installation both efficient and reliable. Notably, it is not suitable for use with MX150 Sealed Connectors, ensuring clarity in application and versatility in use. The terminal meets several regulatory standards, making it a compliant choice for modern manufacturing needs.
Gold plated mating surface for superior connectivity
Designed with a right reel payoff for efficient crimping
Not suitable for sealed connector configurations which ensuring proper usage
Conforms to EU RoHS and REACH SVHC standards for compliance assurance
Lightweight design at just 0.435g for easy handling
Supports various applications including automotive and wire to board connections
Features a crimp or compression termination interface style to suit different installation techniques
Works in conjunction with extraction tools and crimping tools tailored for MX150 terminals
Designed with a right reel payoff for efficient crimping
Not suitable for sealed connector configurations which ensuring proper usage
Conforms to EU RoHS and REACH SVHC standards for compliance assurance
Lightweight design at just 0.435g for easy handling
Supports various applications including automotive and wire to board connections
Features a crimp or compression termination interface style to suit different installation techniques
Works in conjunction with extraction tools and crimping tools tailored for MX150 terminals
