TE Connectivity Wire Female Receptacle Terminal
- RS Stock No.:
- 304-864
- Mfr. Part No.:
- 925595-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3750 units)*
MYR2,352.87
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR2,352.87 | MYR0.627 |
*price indicative
- RS Stock No.:
- 304-864
- Mfr. Part No.:
- 925595-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Receptacle Terminal | |
| Gender | Female | |
| Contact Plating | Tin | |
| Current Rating | 20A | |
| Mounting Type | Wire | |
| Termination Method | Crimp | |
| Width | 2.8mm | |
| Maximum Operating Temperature | +110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Receptacle Terminal | ||
Gender Female | ||
Contact Plating Tin | ||
Current Rating 20A | ||
Mounting Type Wire | ||
Termination Method Crimp | ||
Width 2.8mm | ||
Maximum Operating Temperature +110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Receptacle Terminal is compatible with copper wire base material and terminates to wire using a crimp method. It features a 180° receptacle style, F-Crimp type, and is fabricated through a stamped and formed process for reliable performance.
Locking lance as primary locking
RoHS compliant
RoHS compliant
