TE Connectivity, HDSCS Male 15 Way
- RS Stock No.:
- 217-5343
- Mfr. Part No.:
- 1-1564532-1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
MYR18.77
FREE delivery for orders over RM 500.00
In Stock
- 48 unit(s) ready to ship from another location
- Plus 219 unit(s) shipping from 18 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 - 37 | MYR18.77 |
38 - 74 | MYR17.29 |
75 + | MYR15.64 |
*price indicative
- RS Stock No.:
- 217-5343
- Mfr. Part No.:
- 1-1564532-1
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | HDSCS | |
Gender | Male | |
Number of Contacts | 15 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series HDSCS | ||
Gender Male | ||
Number of Contacts 15 | ||
Related links
- TE Connectivity, HDSCS Male 15 Way
- TE Connectivity, HDSCS Male 6 Way
- TE Connectivity, HDSCS Male 8 Way
- TE Connectivity, HDSCS Male 7 Way
- TE Connectivity, HDSCS Automotive Connector Socket Black 15 Way 1-1563878-1
- TE Connectivity 2mm Pitch 1 Row
- TE Connectivity, HDSCS Female 8 Way
- TE Connectivity, HDSCS Female 4 Way