- RS Stock No.:
- 922-7563
- Mfr. Part No.:
- SGTL5000XNAA3
- Manufacturer:
- NXP
Discontinued product
- RS Stock No.:
- 922-7563
- Mfr. Part No.:
- SGTL5000XNAA3
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Audio CODEC, NXP Semiconductors
Specifications
Attribute | Value |
---|---|
IC Type | Audio Codec IC |
Number of Channels | 2 |
Power Supply Type | Single |
Number of ADC Inputs | 1 |
Mounting Type | Surface Mount |
Package Type | QFN |
Number of DAC Outputs | 2 |
Pin Count | 32 |
Interface Type | Serial-I2C, Serial-SPI |
Number of DACs | 1 |
Typical Operating Supply Voltage | 1.62 to 3.6 V |
Dimensions | 5 x 5 x 0.85mm |
Sampling Rate | 96kHz |
ADC/DAC Resolution | 24bit |
Number of ADCs | 1 |
Codec Type | Stereo Audio |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |