- RS Stock No.:
- 169-8305
- Mfr. Part No.:
- CS4272-CZZ
- Manufacturer:
- Cirrus Logic
1350 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Tube of 50)
MYR58.116
Units | Per Unit | Per Tube* |
50 + | MYR58.116 | MYR2,905.80 |
*price indicative |
- RS Stock No.:
- 169-8305
- Mfr. Part No.:
- CS4272-CZZ
- Manufacturer:
- Cirrus Logic
Technical data sheets
Legislation and Compliance
Product Details
Audio CODEC, Cirrus Logic
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Audio, Cirrus Logic
Specifications
Attribute | Value |
---|---|
IC Type | Audio Codec IC |
Number of Channels | 2 |
Power Supply Type | Single |
Number of ADC Inputs | 2 |
Mounting Type | Surface Mount |
Number of DAC Outputs | 2 |
Package Type | TSSOP |
Pin Count | 28 |
Interface Type | Serial-I2S, Serial-SPI |
Number of DACs | 2 |
Typical Operating Supply Voltage | 3.3 V, 5 V |
Sampling Rate | 192ksps |
Dimensions | 9.7 x 4.4 x 0.9mm |
ADC/DAC Resolution | 24bit |
Number of ADCs | 2 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -10 °C |