- RS Stock No.:
- 145-7115
- Mfr. Part No.:
- TLV320AIC23BIPW
- Manufacturer:
- Texas Instruments
In Global stock for delivery within 4 - 6 working days
Added
Price Each (In a Tube of 50)
MYR34.192
Units | Per Unit | Per Tube* |
50 + | MYR34.192 | MYR1,709.60 |
*price indicative |
- RS Stock No.:
- 145-7115
- Mfr. Part No.:
- TLV320AIC23BIPW
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Audio Codecs, Texas Instruments
Audio Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
IC Type | Audio Codec IC |
Number of Channels | 2 |
Power Supply Type | Single |
Mounting Type | Surface Mount |
Number of ADC Inputs | 3 |
Number of DAC Outputs | 4 |
Package Type | TSSOP |
Pin Count | 28 |
Interface Type | SPI |
Number of DACs | 2 |
Typical Operating Supply Voltage | 1.5 V, 3.3 V |
Sampling Rate | 96ksps |
Dimensions | 9.7 x 4.4 x 1.15mm |
ADC/DAC Resolution | 32bit |
Number of ADCs | 2 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |