Arduino Pro Opta® Digital Expansion Ext D1608S (with Solid State Relays)
- RS Stock No.:
- 287-7564
- Mfr. Part No.:
- AFX00006
- Manufacturer:
- Arduino
Bulk discount available
Subtotal (1 unit)*
MYR802.47
FREE delivery for orders over RM 500.00
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR802.47 |
| 10 - 24 | MYR780.16 |
| 25 + | MYR759.12 |
*price indicative
- RS Stock No.:
- 287-7564
- Mfr. Part No.:
- AFX00006
- Manufacturer:
- Arduino
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arduino | |
| Product Name | Pro Opta® Digital Expansion Ext D1608S (with Solid State Relays) | |
| Kit Classification | Arduino Board | |
| Processor Part Number | R7FA4M1AB3CFM | |
| Revision | 1 | |
| Select all | ||
|---|---|---|
Brand Arduino | ||
Product Name Pro Opta® Digital Expansion Ext D1608S (with Solid State Relays) | ||
Kit Classification Arduino Board | ||
Processor Part Number R7FA4M1AB3CFM | ||
Revision 1 | ||
- COO (Country of Origin):
- IT
Enhance your Arduino Opta® micro PLC with Arduino Opta® Digital Expansions, adding 16 programmable inputs for digital sensors and 8 additional relays for machine operation. Developed in partnership with Finder®, a leading relay manufacturer, these expansions enable professionals to scale up industrial and building automation projects seamlessly within the Arduino ecosystem. Available in two variants: Opta Ext D1608E (Electromechanical Relays) and Opta Ext D1608S (Solid State Relays). This variant is Opta Ext D1608S (Solid State Relays).
Key Benefits
Expanded Capabilities: Adds 16 programmable inputs and 8 relays to your Opta® micro PLC.
Professional-Grade: Developed with Finder® for reliable industrial performance.
Scalable Automation: Perfect for scaling up industrial and building automation projects.
Versatile Options: Choose between Electromechanical (D1608E) and Solid State (D1608S) relay variants.
Arduino Ecosystem Integration: Seamlessly integrates with Arduino hardware and software.
Application Examples
Automated Production Line Management: Control the flow of goods in manufacturing with integrated load cells or vision systems.
Quality Control: Automatically discard faulty parts and ensure correct quantities in packaging.
Enhanced Interaction: Interface with production line printers and add timestamp information via Network Time Protocol (NTP).
Local and Remote Visualisation: Display production data locally via an HMI or remotely through the Arduino Cloud.
Bluetooth® Connectivity: Connect via Bluetooth® Low Energy for convenient data access.
Custom Dashboards: Use Arduino Cloud or other major providers to create tailored dashboards for monitoring.
Machine Learning Integration: Deploy ML algorithms to detect deviations in processes.
Prevent Equipment Damage: Activate or deactivate processes to protect equipment from potential damage.
Specifications
Supply Voltage: 12...24 V
Antipolarity protection: Yes
Overvoltage protection: Yes (+20%)
Inputs: 16x Digital (0-24 V) / Analog (0-24 V) inputs
Outputs: 8x Solid State Relays (24 VDC - 2 A)
Degree of Protection: IP20
Certifications: FCC, CE, UKCA
Operating Temperature: -20 °C to +50 °C

