Arduino Introducing the Arduino USB 2.0 Cable Type A/Micro 1M for swift and effortless device connections. With its
- RS Stock No.:
- 282-4024
- Mfr. Part No.:
- TPX00133
- Manufacturer:
- Arduino
Bulk discount available
Subtotal (1 unit)*
MYR41.42
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR41.42 |
| 10 - 24 | MYR40.04 |
| 25 + | MYR38.76 |
*price indicative
- RS Stock No.:
- 282-4024
- Mfr. Part No.:
- TPX00133
- Manufacturer:
- Arduino
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arduino | |
| Product Name | Introducing the Arduino USB 2.0 Cable Type A/Micro 1M for swift and effortless device connections. With its sleek white and teal design and durable nylon braided jacket, this cable stands out while keeping your cords secure. | |
| Kit Classification | Cable | |
| Select all | ||
|---|---|---|
Brand Arduino | ||
Product Name Introducing the Arduino USB 2.0 Cable Type A/Micro 1M for swift and effortless device connections. With its sleek white and teal design and durable nylon braided jacket, this cable stands out while keeping your cords secure. | ||
Kit Classification Cable | ||
- COO (Country of Origin):
- CN
Introducing the Arduino USB 2.0 Cable Type A/Micro 1M for swift and effortless device connections. With its sleek white and teal design and durable nylon braided jacket, this cable stands out while keeping your cords secure.
Length: 100 cm
Aluminum shell with logo
Nylon braided jacket in white and teal

