Arduino BLE Rev2 without Headers
- RS Stock No.:
- 282-4014
- Distrelec Article No.:
- 301-50-885
- Mfr. Part No.:
- ABX00071
- Manufacturer:
- Arduino
Bulk discount available
Subtotal (1 unit)*
MYR131.15
FREE delivery for orders over RM 500.00
In Stock
- Plus 38 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR131.15 |
| 10 - 24 | MYR127.48 |
| 25 + | MYR124.09 |
*price indicative
- RS Stock No.:
- 282-4014
- Distrelec Article No.:
- 301-50-885
- Mfr. Part No.:
- ABX00071
- Manufacturer:
- Arduino
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arduino | |
| Product Name | BLE Rev2 without Headers | |
| Kit Classification | Arduino Board | |
| Select all | ||
|---|---|---|
Brand Arduino | ||
Product Name BLE Rev2 without Headers | ||
Kit Classification Arduino Board | ||
- COO (Country of Origin):
- IT
The Arduino Nano 33 BLE Sense Rev2 is an excellent choice for individuals entering embedded machine learning, offering Bluetooth® 5 Low Energy connectivity and a range of sensors. This variant comes without Headers.
Key features of the Arduino Nano BLE Sense Rev2
Bluetooth® Connectivity: Utilises a powerful 2.4 GHz Bluetooth® 5 module by u-blox for seamless data transmission.
Python® Programming: Supports MicroPython, providing flexibility in programming options.
Proximity and Gesture Detection: Utilises the APDS9960 sensor for raw data, enabling gesture control.
Multi-Sensor Integration: Features sensors for temperature, humidity, motion (9-axis IMU), microphone for real-time sound analysis, and a barometric pressure sensor.
Ideal for Various Applications: Suitable for beginners, makers, or professionals delving into embedded machine learning projects.
Technical Specifications
Microcontroller: nRF52840
USB Connector: Micro USB
Pins: Built-in LED Pin: 13, Digital I/O Pins: 14, Analog input pins: 8, PWM pins: 5, External interrupts: All digital pins
Connectivity: Bluetooth®: NINA-B306
Sensors: IMU: BMI270 (3-axis accelerometer + 3-axis gyroscope) + BMM150 (3-axis Magnetometer), Microphone: MP34DT06JTR, Gesture, light, proximity: APDS9960, Barometric pressure: LPS22HB, Temperature, humidity: HS3003
Communication: UART: RX/TX, I2C: A4 (SDA), A5 (SCL), SPI: D11 (COPI), D12 (CIPO), D13 (SCK). Use any GPIO for Chip Select (CS).
Power: I/O Voltage: 3.3V, Input voltage (nominal): 5-18V, DC Current per I/O Pin: 10 mA
Clock Speed: Processor: nRF52840 64MHz
Memory: nRF52840: 256 KB SRAM, 1MB flash
Dimensions: Weight: 5gr, Width: 18 mm, Length: 45 mm

