Hammond 1593HAM Arduino Case for use with Arduino Due, Blue

  • RS Stock No. 795-6064
  • Mfr. Part No. 1593HAMDUETBU
  • Manufacturer Hammond
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CA
Product Details

Hammond 1593 Series Arduino DUE Development Board Case

From Hammond a case designed to enclose and protect your Arduino DUE development board. These Arduino DUE enclosures are made from robust ABS plastic and consist of 4 parts; a top and bottom cover and front and back panels. Screws are provided for securing the cover and a black rubber foot.

Arduino Case Components

Two Part Case Body

The main body of this Arduino DUE case consists of a top half and bottom half that clip together to form a protective covering for the sensitive electronics inside. The bottom half of the case features support pillars for the development board. The top half of the Arduino case features large linear cut outs that allow access to I/O ports that are connected to the Arduino board. Three smaller cut-outs are provided for a reset button and status LEDs.

Front and Back Panels

The front panel of this Arduino DUE case features cut-outs for two micro USB ports and power supply port. The rear panel is blank.

Key Features and Benefits

• Made from robust ABS plastic
• Openings on cover for access to Arduino board and internal components
• Cut-outs on cover for status LEDs and reset button
• PCB support pillars for Arduino development board
• Cut-outs on front for micro USB and power supply ports

Note

The Arduino development board is not included

Arduino Accessories

Here at RS we have a wide range of accessories to support you with your Arduino projects. Books can help you to get started as well as help you connect devices to the Internet of Things. We have cases to house and protect your Arduino boards and connectivity accessories such as cables and antennas. Arduino Kits are a great starting point when prototyping and experimenting with projects, from the most basic breadboard and wire kits to kits featuring Arduino boards and electronic components.

Specifications
Attribute Value
For Use With Arduino Due
Colour Blue
Series 1593HAM
External Dimensions 110 x 75 x 25mm
Body Material ABS
Cut-Out Type Pin, Power Adapter, USB Micro B
3 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 63.77
units
Per unit
1 - 4
MYR63.77
5 +
MYR60.86
Related Products
From Hammond a case designed to enclose and ...
Description:
From Hammond a case designed to enclose and protect your Arduino DUE development board. These Arduino DUE enclosures are made from robust ABS plastic and consist of 4 parts; a top and bottom cover and front and back panels. Screws ...
Aim-TTi PSA Series II RF spectrum analyzers are ...
Description:
Aim-TTi PSA Series II RF spectrum analyzers are big on performance but small on size and cost - lightweight, truly handheld instruments which incorporate extensive feature sets. Version PSA1302USC of standard product PSA1302 and version PSA2702USC of standard product PSA2702 ...