Lenox Arbor 14 → 30 mmmm

  • RS Stock No. 174-6859
  • Mfr. Part No. 1768812
  • Manufacturer Lenox
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

QUICK CHANGE: Faster and easier to engage / disengage hole saws. NO ADAPTOR REQUIRED: Arbor threads directly into all hole saws. PREVENTS THREADS FROM STRIPPING: The drive-off pins prevent the arbor from tightening on the hole saw during use. NO TOOLS NEEDED: The arbor sleeve doesn't need to be held back to engage and disengage the arbor. Easier Plug Removal

Specifications
Attribute Value
Supported Holesaw Size 14 → 30mm
Diameter 9.5mm
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 105.37
units
Per unit
1 +
MYR105.37
Related Products
Allows full range of hole saws (14mm to ...
Description:
Allows full range of hole saws (14mm to 152mm) to be usedSDS bits for use with SDS chuck power toolsHexagon and plain shank arbors for use with three-jaw chuck power toolsRework adaptor, enables enlargement of an existing holeSet contains: One ...
• Hardened cutting edge (6tpi alternate set) welded ...
Description:
• Hardened cutting edge (6tpi alternate set) welded to a tough alloy steel body• Bonded construction reduces possibility of shattering• For use with ferrous and non ferrous metals, plastics and wood to a depth of 32 mm• 14 to 30 ...
ADDED DURABILITY: Hardened carbon steel for strength. STARTS ...
Description:
ADDED DURABILITY: Hardened carbon steel for strength. STARTS ON CONTACT: Split point pilot drill for faster penetration and less walking.
The new Fast Cut Bi-Metal Hole Saws from ...
Description:
The new Fast Cut Bi-Metal Hole Saws from Starrett contain an extra cobalt HSS tooth material for enhanced heat and wear resistance. Designed with a new 5.5 TPI positive rake tooth to ensure a smoother and faster cut. 14 piece ...