- RS Stock No.:
- 195-3195
- Mfr. Part No.:
- N9310A
- Manufacturer:
- Keysight Technologies
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 195-3195
- Mfr. Part No.:
- N9310A
- Manufacturer:
- Keysight Technologies
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Keysight N9310A RF Signal Generator 9 kHz to 3 GHz.
From Keysight Technologies this is the Keysight N9310A RF Signal Generator providing you with a cost effective and reliable signal generation. With a wealth of benefits including, a reliable performance, easy and simple functionality, excellent for start-up R & D, service maintenance, manufacturing and education. The N9310A RF Signal Generator also gives you optional OCXO frequency, temperature stability, analog IQ input plus optional30 dB power attenuator. This signal generator provides all you would expect and more providing the performance needed, excellent for general purpose testing.
Features and Benefits.
- Range 9 kHz to 3 GHz.
- Resolution 0.1 Hz.
- Switching speed <10ms.
- Output -127 to 13 dBm.
- Level uncertainty, + / - 1 dB.
- Reverse power protection +36 dBm RF Power, 30 Vdc.
- Phase noise < - 95 dBc/Kz.
- Residual FM < 20 Hz rms.
- Power requirement 100 to 240 V ac (50 to 60 Hz).
- Power consumption 65 W.
- Display resolution 640 x 480.
- Large graphical, high-resolution interface (GUI).
- Interface options in 11 languages.
- Hard keys on the front panels.
- Soft keys on the screen.
- Temperature range 5 to 45°C (operational).
- Height 132.5 mm.
- Width 320 mm.
- Depth 400 mm.
- Weight 9.2 kg.
- Dependable, long term accuracy.
- Resolution 0.1 Hz.
- Switching speed <10ms.
- Output -127 to 13 dBm.
- Level uncertainty, + / - 1 dB.
- Reverse power protection +36 dBm RF Power, 30 Vdc.
- Phase noise < - 95 dBc/Kz.
- Residual FM < 20 Hz rms.
- Power requirement 100 to 240 V ac (50 to 60 Hz).
- Power consumption 65 W.
- Display resolution 640 x 480.
- Large graphical, high-resolution interface (GUI).
- Interface options in 11 languages.
- Hard keys on the front panels.
- Soft keys on the screen.
- Temperature range 5 to 45°C (operational).
- Height 132.5 mm.
- Width 320 mm.
- Depth 400 mm.
- Weight 9.2 kg.
- Dependable, long term accuracy.
Whats Included with the N9310A RF Signal Generator.
- Quick start guide.
- USB Cable.
- Country specific power cord.
- CD-ROM, documentation set.
- 3-Year warranty.
- USB Cable.
- Country specific power cord.
- CD-ROM, documentation set.
- 3-Year warranty.
Connectivity.
- Calibration connection Mini USB port, rear panel.
- Connector BNC Female (50 Ω nominal, rear panel).
- Connector BNC Female (50 Ω nominal, rear panel).
Complies With?
- EMC Directive 2004/108/EC.
- IEC/EN 61326-1 or IEC/EN 61326-2-1.
- CISPR Pub 11 group I, class A.
- AS/NZS CISPR 11:2004.
- IEC/NMB-001:2004.
- Canadian ICES-001.
- IEC/EN 61326-1 or IEC/EN 61326-2-1.
- CISPR Pub 11 group I, class A.
- AS/NZS CISPR 11:2004.
- IEC/NMB-001:2004.
- Canadian ICES-001.
Safety.
- Complies with European low voltage directive 2006/95/EC.
- IEC/EN 61010-1 2nd edition.
- Canada CSA C22.2 No 61010-1-4.
- USA – UL 61010-1 2nd edition.
- IEC/EN 61010-1 2nd edition.
- Canada CSA C22.2 No 61010-1-4.
- USA – UL 61010-1 2nd edition.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 3GHz |
Minimum Frequency | 9 kHz |
Resolution | 0.1 Hz |
Maximum Pulse Width | 1s |
Length | 320mm |
Model Number p | N9310A |
Weight | 9.2kg |
Connector Type | BNC |
Dimensions | 320 x 400 x 132.5mm |
Maximum Output Amplitude | 3V Pk-Pk |
Width | 400mm |
Height | 132.5mm |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +45°C |
Interface Type | USB 2.0 |