Liscombe Reusable Leather Apron, 380mm
- RS Stock No.:
- 273-5467
- Mfr. Part No.:
- 1064-2
- Manufacturer:
- Liscombe
Discontinued product
- RS Stock No.:
- 273-5467
- Mfr. Part No.:
- 1064-2
- Manufacturer:
- Liscombe
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Liscombe Reusable Apron
- Weldas Brown Reusable Leather Apron, 600mm
- Coverguard Grey Reusable Natural Cow Split Leather Apron, 1.1m
- Liscombe Reusable Protective Sleeve
- Liscombe Reusable Protective Sleeve, 18in Length
- Liscombe Reusable Protective Sleeve, 14in Length
- Liscombe Cream Reusable Apron, 36in
- Coverguard Grey Reusable Natural Cow Split Leather Apron, 1.2m